The AX500-1PQ208M is a 5376-bit field-programmable gate array (FPGA) packaged in a PQFP. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 0.85ns. The device is available in a tray packaging configuration. It is not designed for radiation hardening and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | No |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |