The AX500-1PQG208 is a 5376-bit FPGA from Actel, packaged in a PQFP with a maximum operating temperature of 70°C and a minimum of 0°C. It operates at 1.5V and has a propagation delay of 0.85ns. The device is RoHS compliant and available in a tray packaging. It features 73728 bits of RAM and is rated for a speed grade of 1.
Actel AX500-1PQG208 technical specifications.
| Package/Case | PQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.85ns |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.