The AX500-2FGG676I is a 5376-register field-programmable gate array with a 1.5V operating supply voltage and a propagation delay of 0.74ns. It is available in a FBGA package and is packaged in a tray. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.74ns |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |