The AX500-FG484 is a 5376-register FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a 1.5V supply voltage and is packaged in a tray. The device has a propagation delay of 0.99ns and a RAM size of 73728 bits. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |