The AX500-FG484I is a 5376-bit field-programmable gate array with an operating supply voltage of 1.5V. It is packaged in a flip-chip ball grid array (FBGA) and is available in a tray. The device operates over a temperature range of -40°C to 85°C. The propagation delay is 0.99ns. The AX500-FG484I is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |