The AX500-FGG484M is a 5376-bit FPGA from Actel with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a 1.5V supply voltage and features a propagation delay of 0.99ns. The device is packaged in a FBGA package and is RoHS compliant. The AX500-FGG484M is available in a tray packaging format with 73728 bits of RAM.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Registers | 5376 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Propagation Delay | 0.99ns |
| Radiation Hardening | No |
| RAM Size | 73728b |
| RoHS Compliant | Yes |
| RoHS | Compliant |