The Actel P1AFS1500-2FG256 is a field-programmable gate array with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a FBGA package and is packaged in a tray. The device has 38400 registers and 276480 bytes of RAM. It operates at a supply voltage of 1.5V and is not radiation hardened. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |