The P1AFS1500-2FG484 is a field-programmable gate array from Actel with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package type of FBGA and a packaging style of tray. The device has a RAM size of 276480 bits and 38400 registers. It operates at a supply voltage of 1.5V and is not radiation hardened. The P1AFS1500-2FG484 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| RoHS Compliant | No |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |