This Actel FPGA features 13824 registers, operates at 1.5V, and is available in a 2-speed grade. It is packaged in a FBGA and is suitable for use in temperatures ranging from 0 to 70°C. The device is RoHS compliant and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Speed Grade | 2 |
| RoHS | Compliant |