Adactus ADA0169 technical specifications.
| Input Impedance | 50R |
| Max Frequency | 2.1GHz |
| Min Frequency | 800MHz |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Adactus ADA0169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
