White 7-Segment Clock Display - 0.56 Digit Height |Adafruit 1001
Sign in to ask questions about the Adafruit Industries 1001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adafruit Industries 1001 technical specifications.
| Package/Case | DIP |
| Color | White |
| Display Type | Segment |
| Element Configuration | Common Cathode |
| Forward Current | 20mA |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Characters | 4 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 1001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.