Adafruit Industries 1005 technical specifications.
| Height | 2inch |
| Length | 4.5inch |
| Weight | 0.75lb |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1005 to view detailed technical specifications.
No datasheet is available for this part.