
ADDRESS LED 7 SEGMENT I2C RED
Sign in to ask questions about the Adafruit Industries 1270 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adafruit Industries 1270 technical specifications.
| Color | Red |
| Interface | I2C |
| Length | 120mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1270 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
