SPEAKER - 3 DIAMETER - 4 OHM 3 W
Adafruit Industries 1314 technical specifications.
| Impedance | 4R |
| Max Power Dissipation | 3W |
| Packaging | Bulk |
| Resistance | -4R |
| Shape | Square, Round |
| Termination | Wire Leads |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 1314 to view detailed technical specifications.
No datasheet is available for this part.