Adafruit Industries 1399 technical specifications.
| Color | Blue, Green, Red |
| Display Type | Segment |
| Height | 1.398inch |
| Luminous Intensity | 100mcd |
| Max Power Dissipation | 150mW |
| Number of Characters | 1 |
| Packaging | Bulk |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1399 to view detailed technical specifications.
No datasheet is available for this part.