
Addressable RGB LED module featuring 8 individual LEDs, controllable via a serial interface. Each LED supports full color spectrum with Red, Green, and Blue components. This compact module measures 51.1mm in length and 10.2mm in width, offering a flexible solution for dynamic lighting applications.
Checking distributor stock and pricing after the page loads.
| Color | Blue, Green, Red |
| Interface | Serial |
| Length | 51.1mm |
| Number of LEDs | 8 |
| Series | Neopixel |
| Width | 10.2mm |
| RoHS | Compliant |
