Alphanumeric Displays Panel 1024LED Blue/Green/Red
Adafruit Industries 1484 technical specifications.
| Type | Panel |
| Color | Blue/Green/Red |
| Number of LEDs | 1024 |
| Character Displayed | Alphanumeric |
| Intensity | 2000000ucd |
| Typical Operating Supply Voltage | 5V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 1484 to view detailed technical specifications.
No datasheet is available for this part.