Adafruit Industries 1506 technical specifications.
| Color | Blue, Green, Red |
| Interface | Serial |
| Length | 1000mm |
| Nominal Input Voltage | 5.3V |
| Number of LEDs | 144 |
| Series | Neopixel |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 1506 to view detailed technical specifications.
No datasheet is available for this part.