Display Matrix Module 64LED SB. Green Common Cathode 64-Pin DIP Module
Adafruit Industries 1623 technical specifications.
| Type | Module |
| Color | SB. Green |
| Configuration | Common Cathode |
| Digit Size | 1.2in |
| Number of LEDs | 64 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 1623 to view detailed technical specifications.
No datasheet is available for this part.