Numeric Displays Panel 64LED Green Common Cathode
Adafruit Industries 1624 technical specifications.
| Type | Panel |
| Color | Green |
| Configuration | Common Cathode |
| Digit Size | 0.8in |
| Number of LEDs | 64 |
| Character Displayed | Numeric |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 1624 to view detailed technical specifications.
No datasheet is available for this part.