RGB LED emitter strip featuring 10 individually addressable LEDs. Surface mount design with a 5mm width and 1.6mm height. Operates across a wide temperature range from -40°C to 85°C. Serial interface enables precise control of individual LED colors (Blue, Green, Red).
Checking distributor stock and pricing after the page loads.
| Color | Blue, Green, Red |
| Height | 1.6mm |
| Interface | Serial |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 10 |
| Series | Neopixel |
| Width | 5mm |
| RoHS | Compliant |