
ULTRASONIC SENSOR MLV-MAXSONAR
Adafruit Industries 172 technical specifications.
| Frequency | 42kHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Packaging | Bulk |
| Series | mLV-MaxSonar®-EZ™ |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.