Amber 1.2-inch 8x8 dot matrix panel featuring 64 individual LEDs for alphanumeric character display. This common cathode configuration offers a versatile solution for visual indication and information display.
Adafruit Industries 1818 technical specifications.
| Type | Panel |
| Color | Amber |
| Configuration | Common Cathode |
| Number of LEDs | 64 |
| Character Displayed | Alphanumeric |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 1818 to view detailed technical specifications.
No datasheet is available for this part.