Numeric Displays Panel 64LED Yellow Common Cathode 16-Pin
Adafruit Industries 1819 technical specifications.
| Type | Panel |
| Color | Yellow |
| Configuration | Common Cathode |
| Digit Size | 1.2in |
| Number of LEDs | 64 |
| Character Displayed | Numeric |
| Intensity | 250000ucd |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 1819 to view detailed technical specifications.
No datasheet is available for this part.