Adafruit Industries 188 technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Interface | Parallel |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Adafruit Industries 188 to view detailed technical specifications.
No datasheet is available for this part.