
Adafruit Industries 198 technical specifications.
| Background Color | Blue |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Number of Characters | 80 |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
