Adafruit Industries 2109 technical specifications.
| Pixel Format | 800x480Pixels |
| Display Size | 5in |
| Resolution Standard | WVGA |
| Touchscreen | Yes |
| Typical Brightness | 200cd/m2 |
| Typical Contrast Ratio | 300:1 |
| Outline Dimensions | 121x76x4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 2109 to view detailed technical specifications.
No datasheet is available for this part.