Alphanumeric Displays Panel 2048LED Blue/Green/Red
Adafruit Industries 2278 technical specifications.
| Type | Panel |
| Color | Blue/Green/Red |
| Number of LEDs | 2048 |
| Character Displayed | Alphanumeric |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 2278 to view detailed technical specifications.
No datasheet is available for this part.