7in TFT WVGA 800x480Pixels Parallel/SPI LED Backlight 40-Pin
Checking distributor stock and pricing after the page loads.
| Pixel Format | 800x480Pixels |
| Display Size | 7in |
| Resolution Standard | WVGA |
| Touchscreen | No |
| Outline Dimensions | 164x100x4mm |
| Backlight | LED |
| Interface Type | Parallel/SPI |
| Pin Count | 40 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |