7in TFT WVGA 800x480Pixels Parallel/SPI LED Backlight
Adafruit Industries 2354 technical specifications.
| Pixel Format | 800x480Pixels |
| Display Size | 7in |
| Resolution Standard | WVGA |
| Touchscreen | Yes |
| Outline Dimensions | 164x100x5mm |
| Backlight | LED |
| Interface Type | Parallel/SPI |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 2354 to view detailed technical specifications.
No datasheet is available for this part.