This blue test lead holder organizes patch cords, cable assemblies, and test leads on a vertical surface. It is intended for cables up to 0.45 inch diameter, equivalent to 4/0 AWG. The holder measures 90 mm by 280 mm by 30 mm and has mounting holes spaced 75 mm apart. Cables are designed to be easy to store and remove while remaining within easy reach.
Sign in to ask questions about the Adafruit Industries 2623 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adafruit Industries 2623 technical specifications.
| Product Type | Test lead holder |
| Color | Blue |
| Maximum Cable Diameter | 0.45in |
| Maximum Wire Gauge | 4/0AWG |
| Length | 280mm |
| Width | 90mm |
| Height | 30mm |
| Mounting Hole Distance | 75mm |
| Mounting Style | Vertical surface |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 2623 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.