Thermal Printer 78.6 44.4 47.4 Serial
Adafruit Industries 2752 technical specifications.
| Interface | Serial |
| Printing Technology | Thermal Printer |
| Voltage Rating | 5VDC to 9VDC |
| Product Depth | 44.4 |
| Height | 47.4 |
| Product Length | 78.6 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.