Adafruit Industries 306 technical specifications.
| Color | Blue, Green, Red |
| Interface | Serial |
| Length | 5000mm |
| Number of LEDs | 160 |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 306 to view detailed technical specifications.
No datasheet is available for this part.