Cable Assembly Patch Cord 22AWG Alligator Clip to Alligator Clip M-M
Adafruit Industries 321 technical specifications.
| Connector Type A | Clip |
| Connector Type B | Clip |
| Insulation Material | Vinyl |
| Mount | Clip |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.