Checking distributor stock and pricing after the page loads.
| Display Type | LCD |
| Category | Liquid Crystal Light Valve |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Min Operating Supply Voltage | 3 |
| Max Operating Supply Voltage | 5 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |