Plastic motor pulley with a 36mm diameter and a 2mm slot diameter. This component is designed for mechanical power transmission applications. Its lightweight plastic construction contributes to a product weight of 1.8g.
Checking distributor stock and pricing after the page loads.
| Type | Motor Pulley |
| Body Material | Plastic |
| Product Weight | 1.8g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |