
Adafruit Industries 398 technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Interface | Parallel, 8 bit |
| Number of Characters | 32 |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
