Adafruit Industries 420 technical specifications.
| Color | Blue, Green, Red |
| Length | 192mm |
| Luminous Intensity | 2000mcd |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.