Red 64-LED dot matrix panel, featuring a common cathode configuration. This optoelectronic component offers a 1-inch by 1-inch display area with a height of 0.025 inches. Ideal for numeric indication, this LED product provides bright, clear red illumination.
Adafruit Industries 454 technical specifications.
| Height | 0.025inch |
| Length | 1inch |
| Weight | 0.0025lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 454 to view detailed technical specifications.
No datasheet is available for this part.