Display Matrix Module 64LED Green/Red Common Cathode 64-Pin DIP Module
Adafruit Industries 458 technical specifications.
| Height | 0.025inch |
| Length | 3inch |
| Weight | 0.0025lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 458 to view detailed technical specifications.
No datasheet is available for this part.