
Adafruit Industries 498 technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 80 |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
