
Sign in to ask questions about the Adafruit Industries 499 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adafruit Industries 499 technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 80 |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 499 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
