Cable Assembly 0.15m 22AWG Wire to Board to Wire to Board 4 to 4 POS PL-RCP
Sign in to ask questions about the Adafruit Industries 578 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adafruit Industries 578 technical specifications.
| Color | Black |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Tee Style |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 578 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.