Adafruit Industries 607 technical specifications.
| Color | Blue, Green, Red |
| Length | 128mm |
| Mount | Panel |
| Width | 128mm |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.