Adafruit Accessories Sewable CR2032 Battery Holder
Adafruit Industries 653 technical specifications.
| Contact Material | Nickel |
| Height | 0.5inch |
| Length | 4inch |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Number of Contacts | 2 |
| Weight | 0.01lb |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.