Adafruit Industries 678 technical specifications.
| Height | 2inch |
| Length | 5.5inch |
| Weight | 1lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 678 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.