
Chassis-mount LED panel meter displays 0-99.9 VDC with three characters per row. Features wire lead termination for easy integration. Ideal for industrial automation and control applications requiring precise voltage measurement.
Adafruit Industries 705 technical specifications.
| Mount | Chassis Mount |
| Number Of Characters Per Row | 3 |
| Termination | Wire Leads |
| Weight | 0.012lb |
| RoHS | Compliant |
Download the complete datasheet for Adafruit Industries 705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
