This 10-position shrouded header features a HDR gender and a 1.27mm terminal pitch, with a straight body orientation and surface mount termination. It has two rows of contacts and is polarized by a center slot. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Adafruit Industries 752 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Center Slot |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adafruit Industries 752 to view detailed technical specifications.
No datasheet is available for this part.