This 2-position connector features square male pins with a 1.25mm pitch, made from brass with a tin mating finish. It has a nylon insulation material with a black color and a UL94 V-0 flammability rating. The operating temperature range is -25°C to 85°C, and it is suitable for use in applications with a maximum operating voltage of 250V AC.
Adam Equipment 125SH-A-02-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Series | 125SH |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment 125SH-A-02-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.