
This 5-position connector features a 1.5mm pitch and kinked pin termination. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is made with brass contacts and has a TIN finish. It is lead-free and has a UL94 V-0 flammability rating. The insulation is made of nylon and is beige in color.
Sign in to ask questions about the Adam Equipment 15SH-A-05-TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment 15SH-A-05-TS technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | 15SH |
| Termination | Kinked Pin |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment 15SH-A-05-TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.